TE Connectivity T92S7D22-12

Electromechanical Relay 12VDC 86Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountFlanges
Number of Pins8
Technical
Coil Current139.5 mA
Coil Power1.7 W
Coil Resistance86 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time25 ms
Power Consumption1.7 W
Schedule B8536410050
Switching Current30 A
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)600 V
Dimensions
Depth34.54 mm
Height37.97 mm
Length68.58 mm
Width34.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7D22-12.

Farnell
Datasheet4 pages11 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
element14 APAC
Datasheet4 pages11 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T92S7D22-12.

Related Parts

Descriptions

Descriptions of TE Connectivity T92S7D22-12 provided by its distributors.

Electromechanical Relay 12VDC 86Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
General Purpose Power Relay 30A 12VDC DPST-NO - 1-1393212-4
General Purpose 12VDC SPST-NO 30A Non Latching - Power Relays ROHS
T92S7D22-12 Power Relay Type: Standard Coil Magnetic System: Monostable
Power/Signal Relay, DPST, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
T92S7D22-12 relay same as TE part 1-1393212-4 power relay, 2 pole 30 amp panel mount or pc relay. Quick connect terminals. Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA. Typical applications, HVAC, residential / commercial appliances, industrial controls. Please allow 10 days for delivery if no stock is showing here.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393212-4
  • 113932124
  • T92S7D22-12.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountFlanges
Number of Pins8
Technical
Coil Current139.5 mA
Coil Power1.7 W
Coil Resistance86 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating30 A
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time25 ms
Power Consumption1.7 W
Schedule B8536410050
Switching Current30 A
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)600 V
Dimensions
Depth34.54 mm
Height37.97 mm
Length68.58 mm
Width34.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7D22-12.

Farnell
Datasheet4 pages11 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
element14 APAC
Datasheet4 pages11 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page6 years ago
Rohs Statement2 pages11 years ago