TE Connectivity T92S11A12-120

Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Through Hole
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins8
Weight86.012453 g
Technical
Ambient Temperature Range High65 °C
Coil Current33.3 mA
Coil Power4 W
Coil Resistance950 Ω
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time15 ms
PackagingBulk
Power Rating4 W
Relay TypeGeneral Purpose
Release Time15 ms
Switching Current40 A
TerminationPC Pin, PCB
Throw ConfigurationDPDT
Dimensions
Height30.7086 mm
Length52.2986 mm
Width34.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S11A12-120.

Electro Sonic
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-2.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T92S11A12-120.

Related Parts

Descriptions

Descriptions of TE Connectivity T92S11A12-120 provided by its distributors.

Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Through Hole
T92S11A12-120 Power Relay Type: Standard Coil Magnetic System: Monostable
Relay, Potter & Brumfield, T92S11A12-120 | TE Connectivity T92S11A12-120
Power/Signal Relay, DPDT, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
Power Relays, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 950 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
Relay, Dpdt, 277Vac, 28Vdc, 40A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277Vac; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11A12-120

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393211-0

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins8
Weight86.012453 g
Technical
Ambient Temperature Range High65 °C
Coil Current33.3 mA
Coil Power4 W
Coil Resistance950 Ω
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time15 ms
PackagingBulk
Power Rating4 W
Relay TypeGeneral Purpose
Release Time15 ms
Switching Current40 A
TerminationPC Pin, PCB
Throw ConfigurationDPDT
Dimensions
Height30.7086 mm
Length52.2986 mm
Width34.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S11A12-120.

Electro Sonic
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages5 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page6 years ago