STMicroelectronics T835-600G-TR

T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835-600G-TR.

IHS

Datasheet21 pages7 years ago

Future Electronics

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
-9.88%

CAD Models

Download STMicroelectronics T835-600G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.445
Stock
637,289
1,403,213
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
-
5 µA
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Max RMS Current
8 A
8 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T835-600G-TR provided by its distributors.

T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK
Thyristor TRIAC 600V 84A 3-Pin (2+Tab) D2PAK T/R
TRIAC, 4 QUADRANT, 600V, 8A, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 80A; Holding Current Max Ih: 35mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: Snubberless T8 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T835-600G-TR.