Yageo Group T491C106K025AT

$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C106K025AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+9.92%

CAD Models

Download Yageo Group T491C106K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.333
$ 0.333
Stock
1,192,881
154
154
Authorized Distributors
6
1
1
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
2413
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
450 mΩ
450 mΩ
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C106M025AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, T491 SERIES
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
Yageo GroupT491C106M020AT
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC106M020RNJ
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC106M025RNJ
Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312

Descriptions

Descriptions of Yageo Group T491C106K025AT provided by its distributors.

Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 10UF;TOL 10%;SMT;VOL-RTG 25V;TAPE AND REEL
Tantalum Capacitors – Dry SMD; KEMET; T491C106K025AT; 10 µF; 10 %; 6 mm; 25 V
Cap 10Uf 25Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes
Tantalum Capacitors C6032-28 10µF ±10% 25V 1.5Ω 6.00 x 3.20mm 2.80mm 271mA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C106K025AT.