C.K Tools T4896

Screwdriver kit, PH0, PH1, 1.5 mm, 2 mm, 4 mm, T5, T6, T8, Phillips/slotted/TORX, T4896
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew

Documents

Download datasheets and manufacturer documentation for C.K Tools T4896.

Newark
Datasheet6 pages14 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet1 page16 years ago

Inventory History

3 month trend:
+5.66%

Engineering Resources

View Evaluation kits and Reference designs for C.K Tools T4896.

Descriptions

Descriptions of C.K Tools T4896 provided by its distributors.

Screwdriver kit, PH0, PH1, 1.5 mm, 2 mm, 4 mm, T5, T6, T8, Phillips/slotted/TORX, T4896
SCREWDRIVER, MULTI BLADE, 7PC; Kit Contents: 1.5, 2, 3, 4mm, PH000, PH00, PH0, PH1, T5, T6, T7, T8; Product Range: -; SVHC: No SVHC (15-Jan-2019); Kit Contents Descriptive: 7 Piece Set; Screwdriver Type: Phillips, Slotted, Torx
Screwdriver, Multi Blade, 7Pc; Kit Contents:7 Piece Of Slotted, Phillips And Torx Precision Screw Driver Set; Product Range:- Rohs Compliant: Na |Ck Tools T4896
Pieces pcs = 7 / Screwdriver Type = Slotted / Screwdriver Type = Phillips / Screwdriver Type = Torx / Interchangeable Blade Set Content = 1x Screwdriver Handle / Interchangeable Blade Set Content = 4x Double-Ended Phillips / Slotted Blades / Interchangeable Blade Set Content = 2x Double-Ended Torx Blades / Screwdriver Head Size = PH00 / Screwdriver Head Size = PH000 / Screwdriver Head Size = PH0 / Screwdriver Head Size = PH1 / Screwdriver Head Size = SL1.5 / Screwdriver Head Size = SL2 / Screwdriver Head Size = SL3 / Screwdriver Head Size = SL4 / Screwdriver Head Size = T5 / Screwdriver Head Size = T6 / Screwdriver Head Size = T7 / Screwdriver Head Size = T8 / Screwdriver Handle = Rotating Grip / Screwdriver Blade Material = Steel

Manufacturer Aliases

C.K Tools has several brands around the world that distributors may use as alternate names. C.K Tools may also be known as the following names:

  • CK

Technical Specifications

Physical
MountScrew

Documents

Download datasheets and manufacturer documentation for C.K Tools T4896.

Newark
Datasheet6 pages14 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant