STMicroelectronics T435-700B-TR

T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-700B-TR.

IHS

Datasheet15 pages13 years ago

Newark

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+36.98%

CAD Models

Download STMicroelectronics T435-700B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T435-700B-TR provided by its distributors.

T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252
TRIAC Diode 700V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R / TRIAC ALTERNISTOR 700V 4A DPAK
35mA 35mA 700V 1 bidirectional thyristor DPAK Thyristors (SCR)/Modules ROHS
Triac, 700 V, 4 A, TO-252 (DPAK), 1.3 V, 30 A, 35 mA
Snubberless TRIAC, 700V V(DRM), 4A I(T)RMS
TRIAC ALTERNISTOR 700V 4A DPAK
35mA 4A 4A 1.56V 30A,31A 700V 5¦ÌA 1.3V TO-252
35mA 4A Two-way thyristor- TO-252 TRIACs ROHS
Thyristor, TN815-600B-TR, 600V, 8A, TO-252
TRIAC, 700V, 4A, TO-252; Peak Repetitive Off-State Voltage, Vdrm: 700V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 30A; Holding Current Max Ih: 35mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: T4 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics