📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T322E476M025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 12.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T322E476M025AT.

IHS

Datasheet14 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJC476M020RNJ
Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTAJD476M025HNJ
Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Cap Tant Solid 47uF 20V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125 C T/R

Descriptions

Descriptions of KEMET T322E476M025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
TANTALUM CAPACITOR Molded tantalum capacitor 20% 47muF 25V
CAP, 47UF, 25V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 25V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp
Capacitor Tant, 47Uf, 25V, 1 Ohm, 0.2, Axial; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage Rating:25V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C To +85°C; Esr:1Ohm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T322E476M025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS