TE Connectivity T2040064201-000

Heavy Duty Power Connector, HE-006-FC | TE Connectivity T2040064201-000
Production

Price and Stock

Technical Specifications

Technical
Connector TypeReceptacle
Contact StyleCrimp
Current Rating16 A
GenderReceptacle
Number of Contacts6
Number of Positions6
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040064201-000.

Master Electronics
Datasheet2 pages8 years ago
Datasheet70 pages5 years ago
Datasheet368 pages8 years ago
TE Connectivity
Datasheet80 pages5 years ago
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet368 pages6 years ago
Datasheet367 pages8 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago

Inventory History

3 month trend:
+54.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T2040064201-000.

Related Parts

Descriptions

Descriptions of TE Connectivity T2040064201-000 provided by its distributors.

Heavy Duty Power Connector, HE-006-FC | TE Connectivity T2040064201-000
HEAVY DUTY INSERT, RCPT, 6+PE, 12AWG; Product Range: HE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6+PE Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Supplied; Current Rating: 16A; SVHC: No SVHC (27-Jun-2018); No. of Contacts: 6Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 26AWG
HE-006-FC Rectangular Connector Insert Type: Insert for Contacts Contact Type: Socket Pole Configuration: 6+PE Termination Method to Wire & Cable: Crimp Terminal Number of Positions: 6 Insert for Contacts Socket 6+PE Crimp Terminal | Rectangular Contact Insert | Part Number: T2040064201-000 | Internal Number: T2040064201-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Technical
Connector TypeReceptacle
Contact StyleCrimp
Current Rating16 A
GenderReceptacle
Number of Contacts6
Number of Positions6
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040064201-000.

Master Electronics
Datasheet2 pages8 years ago
Datasheet70 pages5 years ago
Datasheet368 pages8 years ago
TE Connectivity
Datasheet80 pages5 years ago
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet368 pages6 years ago
Datasheet367 pages8 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant