KEMET T140D476K050AS

Cap Tant Solid 47uF 50V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125Ž Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8.6 mm
Lead Diameter640 µm
Length19.05 mm

Documents

Download datasheets and manufacturer documentation for KEMET T140D476K050AS.

Farnell
Datasheet1 page5 years ago
Verical
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Inventory History

3 month trend:
-9.74%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T140D476K050AS.

Related Parts

Descriptions

Descriptions of KEMET T140D476K050AS provided by its distributors.

Cap Tant Solid 47uF 50V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125Ž Bulk
47 uF, 50 VDC (85C), 40 VDC (125C Surge), 0.5 VDC (125C Reverse), -55/+125°C
47.0Uf 50.0V Rohs Compliant: No |Kemet T140D476K050AS
AXIAL POLAR 47UF 50V 10% D CASE BULK
CAP, 47UF, 50V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 50V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8.6 mm
Lead Diameter640 µm
Length19.05 mm

Documents

Download datasheets and manufacturer documentation for KEMET T140D476K050AS.

Farnell
Datasheet1 page5 years ago
Verical
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant