Panduit T12T-C

SPIRAL WRAP, PTFE, NATURAL, 0.125IN OD, ; OD, 100FT; External Diameter - Imperial: 0.125";
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialTeflon
Case/Package100
ColorNatural
MaterialPTFE, Polytetrafluoroethylene
MountExternal
Weight362.873924 g
Technical
Max Operating Temperature260 °C
Min Operating Temperature-40 °C
Dimensions
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit T12T-C.

Future Electronics
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet6 pages6 years ago
Newark
Datasheet3 pages23 years ago
element14
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+36.89%

Engineering Resources

View Evaluation kits and Reference designs for Panduit T12T-C.

Related Parts

Descriptions

Descriptions of Panduit T12T-C provided by its distributors.

SPIRAL WRAP, PTFE, NATURAL, 0.125IN OD,; OD, 100FT; External Diameter - Imperial:0.125";
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap .12 (3.2mm) x 100' Tefl
Spiral Wrap 0.125 in. OD x 100 ft. L Teflon Natural 0.50 in. Max Bundle OD
Cable Accessories Spiral Wrap Teflon Natural Package
Natural Teflon® .12 " Outer Diameter Spiral Wrap 100 Feet Per Reel
Spiral Wrap, .12" Dia X 100, TFE, natural. | Panduit T12T-C
Spiral Wrap, 0.12" (3.2mm) x 100', TFE,
SPIRAL WRAP,TFE,.12 X10',NAT,1
The T12T-C Spiral Wrap provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts of single or multiple cables. Lightweight, flexible, durab

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialTeflon
Case/Package100
ColorNatural
MaterialPTFE, Polytetrafluoroethylene
MountExternal
Weight362.873924 g
Technical
Max Operating Temperature260 °C
Min Operating Temperature-40 °C
Dimensions
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit T12T-C.

Future Electronics
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet6 pages6 years ago
Newark
Datasheet3 pages23 years ago
element14
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant