Littelfuse T10A220E

Thyristor Surge Protection Devices (TSPD) 50/100A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15-2
Number of Pins2
Technical
Capacitance30 pF
Current Rating2.2 A
Hold Current180 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current100 A
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse T10A220E.

Future Electronics
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet7 pages12 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse T10A220E.

Descriptions

Descriptions of Littelfuse T10A220E provided by its distributors.

Thyristor Surge Protection Devices (TSPD) 50/100A
SIBODTM AXIAL 50A - 220V HIGH IHSIDACTOR
Sidactor, 215V, Do-15, Full Reel; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:Do-15; Thyristor Type:Sidac; Breakover Voltage Vbo Max:275V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:50A Rohs Compliant: Yes |Littelfuse T10A220E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageDO-15-2
Number of Pins2
Technical
Capacitance30 pF
Current Rating2.2 A
Hold Current180 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current100 A
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse T10A220E.

Future Electronics
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet7 pages12 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant