Bosch Tools T101D

T 101 D Fine Round Cut Straight Cut Jig Saw Blade, 4 in L X 0.28 in W, 6 Tpi, High Carbon
$ 10.195

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bosch Tools T101D provided by its distributors.

T 101 D FINE ROUND CUT STRAIGHT CUT JIG SAW BLADE, 4 IN L X 0.28 IN W, 6 TPI, HIGH CARBON
Jigsaw Blade, 6Tpi, Pk5; Saw Type:Jigsaw; Blade Length:74Mm; Blade Diameter:-; Product Range:-; Svhc:No Svhc (15-Jun-2015); Blade Form/Cut:Clean; Cutting Depth Max:60Mm; Length:74Mm; Material:Ground; Model Name/Number:T101D; Packrohs Compliant: Na |Bosch T101D

Manufacturer Aliases

Bosch Tools has several brands around the world that distributors may use as alternate names. Bosch Tools may also be known as the following names:

  • BOSCH
  • BOSCH SENSORTEC
  • RBC
  • ROBERT BOSCH GMBH
  • BOSCH POWER TOOLS
  • Bosch Security Systems
  • Bosch DIY
  • RBC (Robert Bosch Corporation)
  • Bosch Accessories
  • INFRARED ASSOCIATES INC
  • Robert Bosch Corp
  • Bosch / Philippines
  • Bosch Professional
  • BOSCH LIMITED
  • bosch/siem
  • BOSCH AUTO
  • BOSCH SECURITY VIDEO
  • Bosch (BFAM9)
  • BOSCH ROBERT GMBH
  • ROBERT BOSCH
  • BOSCH AUTO In Stock
  • ROBERT BOSCH TOOL - MEASURING TOOLS DIV
  • BOSCH AUTOMOTIVE SERVICE SOLUTIONS
  • Bosch Robert
  • Bosch Communications