Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C 091 A
Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:
Amphenol Sine Systems Corp
AMPHENOL SINE
Sine Systems
AMPHENOL SINE/TUCHEL
Amphenol AIPG - Sine Systems
AMPHENOL SINE SYSTEMS INC
AMPHENOL SINE SYSTEMS CORP (VA)
AMPHENOL SINE SYSTEM CORP
AMPHENOL SINE SYSTEMS COR
SINE SYSTEMS / AMPHENOL
AMPHENOL SINE SYSTEMS CORPORATION
Amphenol SSI Technologies
Amphenol Sine System
Part Number Aliases
This part may be known by these alternate part numbers: