Amphenol Industrial T 3108 001

Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial T 3108 001.

Farnell

Datasheet3 pages19 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Male, Screw Terminal
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial T 3108 001 provided by its distributors.

Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
C16-1 Industrial Circular Connectors 3+PE CABLE PLUG
CONNECTOR, CIRCULAR, PLUG, 3POS, CABLE
CONN PLUG MALE 4POS SILVER SCREW
Cable plug Cable entry: 7...9.5 mm Temperature range: -40 ... +100 °C Sealing cap: PG 9 Combustibility class: UL 94 V-0 Connector Design: Straight Contact material: Silver-Plated Gender of contacts: Male Housing Material: Polyamide (PA 66) Locking type: Screw Locking Protection rating: IP67 Series: C16-1 old Serie Termination type: Screw Connection Poles: 4

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-3108-001
  • T3108 001
  • T3108-001