onsemi SZNUP3105LT3G

32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage35.6 V
Capacitance30 pF
Clamping Voltage66 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage35.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape & Reel (TR)
Peak Pulse Current8 A
Peak Pulse Power 350 W
Power Line ProtectionNo
Reverse Standoff Voltage32 V
Schedule B8536300000
Working Voltage32 V
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZNUP3105LT3G.

Farnell
Datasheet4 pages6 years ago
onsemi
Datasheet4 pages9 years ago
Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-2.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZNUP3105LT3G.

Related Parts

Descriptions

Descriptions of onsemi SZNUP3105LT3G provided by its distributors.

32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23
ESD Suppressor Diode TVS Bi-Dir 32V Automotive 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 350W, 32V V(RWM), Bidirectional, 2 Element, Silicon
Sot-23 27 Can Bus/Reel |Onsemi SZNUP3105LT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage35.6 V
Capacitance30 pF
Clamping Voltage66 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage35.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape & Reel (TR)
Peak Pulse Current8 A
Peak Pulse Power 350 W
Power Line ProtectionNo
Reverse Standoff Voltage32 V
Schedule B8536300000
Working Voltage32 V
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZNUP3105LT3G.

Farnell
Datasheet4 pages6 years ago
onsemi
Datasheet4 pages9 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago