onsemi SZMM3Z4V3T1G

SZMM3Z4V3T1G Zener Diode, 4.3V 5% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor SZMM3Z4V3T1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Element ConfigurationSingle
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Test Current5 mA
Tolerance7 %
Voltage Tolerance7 %
Zener Voltage4.3 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMM3Z4V3T1G.

Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages9 years ago
TME
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-86.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZMM3Z4V3T1G.

Related Parts

Descriptions

Descriptions of onsemi SZMM3Z4V3T1G provided by its distributors.

SZMM3Z4V3T1G Zener Diode, 4.3V 5% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor SZMM3Z4V3T1G
SZMM3ZXXXT1G Series 300 mW 4.3 V Surface Mount Zener Voltage Regulator - SOD-323
Zener Diode Single 4.3V 5% 90Ohm 300mW Automotive 2-Pin SOD-323 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Element ConfigurationSingle
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Test Current5 mA
Tolerance7 %
Voltage Tolerance7 %
Zener Voltage4.3 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMM3Z4V3T1G.

Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages9 years ago
TME
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago