onsemi SZ1SMB5918BT3G

3.0 W Zener Diode Voltage Regulator 5.1 V (Automotive)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage1.5 V
Impedance4 Ω
Max Operating Temperature150 °C
Max Power Dissipation550 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current5 µA
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Current5 µA
Zener Voltage5.1 V
Dimensions
Height2.3 mm
Length4.32 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5918BT3G.

onsemi
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+239%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1SMB5918BT3G.

Related Parts

Descriptions

Descriptions of onsemi SZ1SMB5918BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 5.1 V (Automotive)
Zener Diode Single 5.1V 5% 4Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 5.1V V(Z), 5%, 0.55W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 5.1V, DO-214AA; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SZ1SMB59xxT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage1.5 V
Impedance4 Ω
Max Operating Temperature150 °C
Max Power Dissipation550 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current5 µA
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Current5 µA
Zener Voltage5.1 V
Dimensions
Height2.3 mm
Length4.32 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5918BT3G.

onsemi
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago