Littelfuse SZ1SMB5.0AT3G

Tvs Diode, Unidir, 5V, Do-214Aa Rohs Compliant: Yes |Littelfuse SZ1SMB5.0AT3G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Technical
Breakdown Voltage6.4 V
Capacitance2.7 nF
Clamping Voltage9.2 V
DirectionUnidirectional
Max Breakdown Voltage7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current800 µA
Min Breakdown Voltage6.4 V
Min Operating Temperature-65 °C
Number of Channels1
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
Reverse Standoff Voltage5 V
Reverse Voltage5 V
Schedule B8541100080
Test Current10 mA
Dimensions
Height2.47 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SZ1SMB5.0AT3G.

Burklin Elektronik
Datasheet7 pages29 years ago
Newark
Datasheet7 pages4 years ago
Littelfuse SCT
Datasheet8 pages5 years ago
Future Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-19.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SZ1SMB5.0AT3G.

Descriptions

Descriptions of Littelfuse SZ1SMB5.0AT3G provided by its distributors.

Tvs Diode, Unidir, 5V, Do-214Aa Rohs Compliant: Yes |Littelfuse SZ1SMB5.0AT3G
Diode TVS Single Uni-Dir 5V 600W Automotive AEC-Q101 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Zen TVS 600W 5V UNI DO-214AA TR13
SZ1SMB Series - 600W in SMB Package, 5.0V, 9.2V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMB
Technical
Breakdown Voltage6.4 V
Capacitance2.7 nF
Clamping Voltage9.2 V
DirectionUnidirectional
Max Breakdown Voltage7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current800 µA
Min Breakdown Voltage6.4 V
Min Operating Temperature-65 °C
Number of Channels1
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
Reverse Standoff Voltage5 V
Reverse Voltage5 V
Schedule B8541100080
Test Current10 mA
Dimensions
Height2.47 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SZ1SMB5.0AT3G.

Burklin Elektronik
Datasheet7 pages29 years ago
Newark
Datasheet7 pages4 years ago
Littelfuse SCT
Datasheet8 pages5 years ago
Future Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant