Microchip SY87739LHY

Clock Synthesizer / Jitter Cleaner 3.3V Fractional N Synthesizer (10MHz to 729MHz)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
InputPECL
Max Frequency729 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current280 mA
Number of Circuits1
Number of Elements2
Operating Supply Voltage3.3 V
PLLYes

Documents

Download datasheets and manufacturer documentation for Microchip SY87739LHY.

SHENGYU ELECTRONICS
Datasheet17 pages12 years ago
iiiC
Datasheet17 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.835
$ 21.2
$ 21.2
Stock
354,330
27,260
27,260
Authorized Distributors
7
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
729 MHz
729 MHz
729 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip SY87739LHY.

Related Parts

Descriptions

Descriptions of Microchip SY87739LHY provided by its distributors.

Clock Synthesizer / Jitter Cleaner 3.3V Fractional N Synthesizer (10MHz to 729MHz)
Clock Generator 27MHz-IN 729MHz-OUT 32-Pin TQFP EP Tray
SY87739L Series 3.3V 729MHz Protocol Transparent Fractional-N Synthesizer
PLL Frequency Synthesizer Dual 32-Pin TQFP EP
ATM/SONET/SDH SUPPORT CIRCUIT PQFP32
3.3V Fractional N Synthesizer (10Mhz To 729Mhz) 32 Tqfp 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip SY87739LHY
IC SYNTHESIZER FRACTION N 32TQFP
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
InputPECL
Max Frequency729 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current280 mA
Number of Circuits1
Number of Elements2
Operating Supply Voltage3.3 V
PLLYes

Documents

Download datasheets and manufacturer documentation for Microchip SY87739LHY.

SHENGYU ELECTRONICS
Datasheet17 pages12 years ago
iiiC
Datasheet17 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements