Microchip SY87701ALHG

PLL Clock Generator Dual 32-Pin TQFP EP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Frequency1.3 GHz
InputTTL
Max Input Voltage3.3 V
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current160 mA
Number of Circuits1
Number of Elements2
Number of Outputs4
Operating Supply Voltage3.3 V
PackagingBulk
PLLYes

Documents

Download datasheets and manufacturer documentation for Microchip SY87701ALHG.

SHENGYU ELECTRONICS
Datasheet15 pages16 years ago
Microchip
Datasheet22 pages2 years ago
iiiC
Datasheet15 pages0 years ago

Inventory History

3 month trend:
+361%

Alternate Parts

Price @ 1000
$ 41.58
$ 32.14
$ 32.14
Stock
240,803
45,489
45,489
Authorized Distributors
10
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip SY87701ALHG.

Related Parts

Descriptions

Descriptions of Microchip SY87701ALHG provided by its distributors.

PLL Clock Generator Dual 32-Pin TQFP EP
PTQFP-32(7x7) Clock / Timing - Application Specific ROHS
ATM/SONET/SDH Clock Recovery Circuit, 1-Func, PQFP32
Clock and Data Recover IC 32-Pin TQFP EP
CLOCK, DATA RECOVERY, 1.3GHZ, TQFP-EP-32;
IC CLOCK/DATA REC 1.3GBPS 32TQFP
3.3V Any Rate 32-1250 Mbps CDR
CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Frequency1.3 GHz
InputTTL
Max Input Voltage3.3 V
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current160 mA
Number of Circuits1
Number of Elements2
Number of Outputs4
Operating Supply Voltage3.3 V
PackagingBulk
PLLYes

Documents

Download datasheets and manufacturer documentation for Microchip SY87701ALHG.

SHENGYU ELECTRONICS
Datasheet15 pages16 years ago
Microchip
Datasheet22 pages2 years ago
iiiC
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements