Microchip SY87700ALHG-TR

3.3V 32Mbps-175 Mbps Cdr 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY87700ALHG-TR
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
InputPECL
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current160 mA
Number of Circuits1
Number of Elements2
Operating Supply Voltage3.3 V
PLLYes

Documents

Download datasheets and manufacturer documentation for Microchip SY87700ALHG-TR.

SHENGYU ELECTRONICS
Datasheet16 pages14 years ago
Electro Sonic
Datasheet22 pages2 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
-2.53%

Alternate Parts

Price @ 1000
$ 22.01
$ 23.45
$ 23.45
Stock
208,588
224,363
224,363
Authorized Distributors
8
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SY87700ALHG-TR.

Related Parts

Descriptions

Descriptions of Microchip SY87700ALHG-TR provided by its distributors.

3.3V 32Mbps-175 Mbps Cdr 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY87700ALHG-TR
Clock and Data Recover IC 32-Pin TQFP EP T/R
CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY87700ALHG TR
  • SY87700ALHGTR

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
InputPECL
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current160 mA
Number of Circuits1
Number of Elements2
Operating Supply Voltage3.3 V
PLLYes

Documents

Download datasheets and manufacturer documentation for Microchip SY87700ALHG-TR.

SHENGYU ELECTRONICS
Datasheet16 pages14 years ago
Electro Sonic
Datasheet22 pages2 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements