Microchip SY87700ALHG

TQFP-32(7x7) Clock / Timing - Application Specific ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Frequency1.25 GHz
InputTTL
Max Input Voltage4 V
Max Operating Temperature85 °C
Max Supply Current160 mA
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current160 mA
Number of Circuits1
Number of Elements2
Number of Outputs2
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542390000
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip SY87700ALHG.

SHENGYU ELECTRONICS
Datasheet16 pages14 years ago
Master Electronics
Datasheet22 pages2 years ago
DigiKey
Datasheet16 pages16 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+142%

Alternate Parts

Price @ 1000
$ 23.45
$ 22.01
$ 22.01
Stock
224,463
208,588
208,588
Authorized Distributors
9
8
8
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SY87700ALHG.

Related Parts

Descriptions

Descriptions of Microchip SY87700ALHG provided by its distributors.

TQFP-32(7x7) Clock / Timing - Application Specific ROHS
CDR 32Mbps to 208Mbps SONET/SDH/ATM 32-Pin TQFP EP
PLL Clock Generator Dual 32MHz to 208MHz
Clock and Data Recovery, TQFP-32, RoHS
Microchip SCT
IC CLOCK/DATA REC 208MBPS 32TQFP
CLK & DATA RECOVERY, 1.25GHZ, TQFP-32
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Frequency1.25 GHz
InputTTL
Max Input Voltage4 V
Max Operating Temperature85 °C
Max Supply Current160 mA
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current160 mA
Number of Circuits1
Number of Elements2
Number of Outputs2
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542390000
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip SY87700ALHG.

SHENGYU ELECTRONICS
Datasheet16 pages14 years ago
Master Electronics
Datasheet22 pages2 years ago
DigiKey
Datasheet16 pages16 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements