Microchip SY100EP11UZG-TR

SY100EP11U Series 5.5 V 3 GHz Surface Mount 1: 2 PECL Fanout Buffer - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency3 GHz
InputLVPECL
Max Frequency3 GHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current30 mA
Number of Circuits1
Number of Input Lines1
Number of Output Lines2
Number of Outputs4
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay240 ps
Schedule B8542390000
Turn-On Delay Time360 ps

Documents

Download datasheets and manufacturer documentation for Microchip SY100EP11UZG-TR.

SHENGYU ELECTRONICS
Datasheet10 pages17 years ago
Electro Sonic
Datasheet24 pages1 year ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SY100EP11UZG-TR.

Related Parts

Descriptions

Descriptions of Microchip SY100EP11UZG-TR provided by its distributors.

SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
2.5-5V 1:2 Pecl Fanout Buffer 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100EP11UZG-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP11UZG TR
  • SY100EP11UZGTR

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency3 GHz
InputLVPECL
Max Frequency3 GHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current30 mA
Number of Circuits1
Number of Input Lines1
Number of Output Lines2
Number of Outputs4
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay240 ps
Schedule B8542390000
Turn-On Delay Time360 ps

Documents

Download datasheets and manufacturer documentation for Microchip SY100EP11UZG-TR.

SHENGYU ELECTRONICS
Datasheet10 pages17 years ago
Electro Sonic
Datasheet24 pages1 year ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements