Honeywell SX15DD4

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-D4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Output TypeAnalog
Output Voltage110 mV
Pressure TypeDifferential
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Honeywell SX15DD4.

Master Electronics
Datasheet6 pages12 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Newark
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SX15DD4.

Descriptions

Descriptions of Honeywell SX15DD4 provided by its distributors.

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-D4
Honeywell JZ SILICON PRESSURE PRODUCTS
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:0.09"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Operating Pressure:0-15 Psi; Operating Pressure Min:0psi ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageDIP
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Output TypeAnalog
Output Voltage110 mV
Pressure TypeDifferential
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Honeywell SX15DD4.

Master Electronics
Datasheet6 pages12 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Newark
Datasheet6 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago