HIROSE ELECTRIC SW20-RC3

Plug Cap for Waterproof Optical Connector with Built-in SC/LC-Duplex Synthetic Resin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MaterialRubber
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height21 mm
Length32 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SW20-RC3.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC SW20-RC3.

Descriptions

Descriptions of HIROSE ELECTRIC SW20-RC3 provided by its distributors.

Plug Cap for Waterproof Optical Connector with Built-in SC/LC-Duplex Synthetic Resin
Waterproof Optical Connectors With Built-In Sc/Lc-Duplex |Hirose(Hrs) SW20-RC3
Fiber Optic Connectors
CONN RCPT DUST CAP
717-5504-0-00 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW20RC3

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MaterialRubber
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height21 mm
Length32 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SW20-RC3.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant