STMicroelectronics STW42N65M5

N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)33 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.65 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation190 W
Manufacturer Package IdentifierSTW42N65M5
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation190 W
Rds On Max79 mΩ
Resistance79 mΩ
Rise Time24 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time65 ns
Turn-On Delay Time61 ns
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW42N65M5.

Newark
Datasheet18 pages18 years ago
Factory Futures
Datasheet18 pages18 years ago
Farnell
Datasheet18 pages18 years ago
iiiC
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+42.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STW42N65M5.

Related Parts

Descriptions

Descriptions of STMicroelectronics STW42N65M5 provided by its distributors.

N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
Trans MOSFET N-CH Si 650V 33A 3-Pin(3+Tab) TO-247 Tube
N-CHANNEL 650 V, 0.0070 OHM, 33 A MDMESH V POWER MOSFET IN TO-247 Power Field-Effect Transistor, 33A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N CH, 650V, 33A, TO 247; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.07ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:190W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW42N65M5.

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)33 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.65 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation190 W
Manufacturer Package IdentifierSTW42N65M5
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation190 W
Rds On Max79 mΩ
Resistance79 mΩ
Rise Time24 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time65 ns
Turn-On Delay Time61 ns
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW42N65M5.

Newark
Datasheet18 pages18 years ago
Factory Futures
Datasheet18 pages18 years ago
Farnell
Datasheet18 pages18 years ago
iiiC
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant