STMicroelectronics STTH20004TV1

Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Average Rectified Current120 A
Current Rating240 A
Element ConfigurationDual
Forward Current240 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)900 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current900 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current900 A
Peak Reverse Current100 µA
Recovery Time100 ns
Reverse Recovery Time100 ns
Reverse Voltage400 V
Voltage Rating (DC)400 V
Dimensions
Height9.1 mm
Length38.2 mm
Width25.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20004TV1.

Newark
Datasheet9 pages11 years ago
Factory Futures
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
Verical
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-64.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH20004TV1.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH20004TV1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 120A 100ns 4-Pin ISOTOP Tube
DIODE MODULE, 400V, 240A, 1.2V; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 240A; Forward Voltage VF Max: 1.2V; Diode Module Configuration: Dual Isolated; Product Range: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH20004TV1.

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Average Rectified Current120 A
Current Rating240 A
Element ConfigurationDual
Forward Current240 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)900 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current900 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current900 A
Peak Reverse Current100 µA
Recovery Time100 ns
Reverse Recovery Time100 ns
Reverse Voltage400 V
Voltage Rating (DC)400 V
Dimensions
Height9.1 mm
Length38.2 mm
Width25.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20004TV1.

Newark
Datasheet9 pages11 years ago
Factory Futures
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
Verical
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant