STMicroelectronics STPS1L60A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage570 mV
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)60 V
Max Surge Current40 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current50 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L60A.

element14 APAC
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Datasheet15 pages7 years ago
Mouser
Datasheet6 pages19 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+35.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS1L60A.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS1L60A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
STPS1L60A Series 60 V 1 A Surface Mount Power Schottky Rectifier - DO-214AC
DIODE, SCHOTTKY, 1A, 60V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Operating Temperature Min: -65°C; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1L60A.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage570 mV
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)60 V
Max Surge Current40 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current50 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L60A.

element14 APAC
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Datasheet15 pages7 years ago
Mouser
Datasheet6 pages19 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant