📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics STPS10L60CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10L60CFP.

Newark

Datasheet7 pages19 years ago

Farnell

iiiC

Inventory History

3 month trend:
+8.80%

CAD Models

Download STMicroelectronics STPS10L60CFP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10U60CTFP
Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10L60CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
DIODE ARRAY SCHOTTKY 60V TO220FP / Rectifier Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FPAB Tube
Schottky Rectifier, 60 V, 5 A, Dual Common Cathode, TO-220FP, 3 Pins, 610 mV
DIODE, SCHOTTKY, 10A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FP; No. of Pins: 3Pins; Forward Voltage VF Max: 610mV; Forward
Diode, Schottky, 10A, 60V; Configuración De Diodo:Cátodo Común Doble; Tensión Inversa Repetitiva Vrrm, Máx.:60V; Corriente Directa If(Av):5A; Estilo De La Carcasa Del Diodo:To-220Fp; Núm. De Contactos:3; Tensión Directa Vf Máx.:610Mv |Stmicroelectronics STPS10L60CFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics