Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size512 kB
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Manufacturer Package IdentifierUFBGA132-A0G8
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current30 nA
Number of A/D Converters3
Number of ADC Channels19
Number of Channels19
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os109
Number of Programmable I/O109
Number of PWM Channels26
Number of SPI Channels3
Number of Timers/Counters14
Number of UART Channels2
Number of USART Channels3
Number of USB Channels1
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes