STMicroelectronics STM32L072RZT6

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
EEPROM Memory Size6 kB
Flash Memory Size192 kB
Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of D/A Converters2
Number of I2C Channels3
Number of SPI Channels2
Number of Timers/Counters6
Number of USART Channels4
RAM Size20 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L072RZT6.

SHENGYU ELECTRONICS
Datasheet147 pages8 years ago
STMicroelectronics
Datasheet145 pages8 years ago

Inventory History

3 month trend:
+15.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L072RZT6.

Descriptions

Descriptions of STMicroelectronics STM32L072RZT6 provided by its distributors.

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH
MCU, ARM CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. of Pi
Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-64; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:192Kb; No. Of Pins:64Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32L072RZT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
EEPROM Memory Size6 kB
Flash Memory Size192 kB
Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of D/A Converters2
Number of I2C Channels3
Number of SPI Channels2
Number of Timers/Counters6
Number of USART Channels4
RAM Size20 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L072RZT6.

SHENGYU ELECTRONICS
Datasheet147 pages8 years ago
STMicroelectronics
Datasheet145 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant