STMicroelectronics STM32L062K8T6

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, AES
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of Channels10
Number of D/A Converters1
Number of I2C Channels1
Number of I/Os27
Number of SPI Channels1
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L062K8T6.

Future Electronics
Datasheet103 pages10 years ago
STMicroelectronics
Datasheet107 pages8 years ago
Datasheet39 pages10 years ago
Newark
Datasheet106 pages8 years ago
element14 APAC
Datasheet102 pages9 years ago
Farnell
Datasheet113 pages7 years ago
Upverter
Datasheet101 pages9 years ago
SHENGYU ELECTRONICS
Datasheet118 pages7 years ago

Inventory History

3 month trend:
+12.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L062K8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L062K8T6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, AES
MCU 32-bit STM32L ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP32
STM32L Series 64 KB Flash 8 KB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32
0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 0 to 70
IC, 32BIT MCU; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 2KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of Channels10
Number of D/A Converters1
Number of I2C Channels1
Number of I/Os27
Number of SPI Channels1
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L062K8T6.

Future Electronics
Datasheet103 pages10 years ago
STMicroelectronics
Datasheet107 pages8 years ago
Datasheet39 pages10 years ago
Newark
Datasheet106 pages8 years ago
element14 APAC
Datasheet102 pages9 years ago
Farnell
Datasheet113 pages7 years ago
Upverter
Datasheet101 pages9 years ago
SHENGYU ELECTRONICS
Datasheet118 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant