STMicroelectronics STM32L052K8U6TR

Ultra-low power ARM Cortex-M0+ MCU with 64-Kbyte Flash, 32 MHz CPU, USB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUFQFPN
Number of Pins32
Technical
Core ArchitectureARM
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of Channels10
Number of D/A Converters1
Number of I2C Channels1
Number of I/Os27
Number of SPI Channels1
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052K8U6TR.

Future Electronics
Datasheet136 pages8 years ago
STMicroelectronics
Datasheet122 pages10 years ago
Newark
Datasheet134 pages8 years ago
element14 APAC
Datasheet130 pages9 years ago
TME
Datasheet143 pages6 years ago
SHENGYU ELECTRONICS
Datasheet144 pages7 years ago

Inventory History

3 month trend:
-7.14%

Alternate Parts

Price @ 1000
$ 2.205
$ 2.05
$ 2.05
Stock
445,970
745,176
745,176
Authorized Distributors
5
8
8
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
32
32
32
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
27
27
27
Interface
I2C, IrDA, SPI, UART, USART, USB
I2C, I2S, IrDA, SPI, UART, USART, USB
I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L052K8U6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L052K8U6TR provided by its distributors.

Ultra-low power ARM Cortex-M0+ MCU with 64-Kbyte Flash, 32 MHz CPU, USB
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
STM32L052K8U6 Series 32 kB Flash 8 kB 32-Bit SMT Microcontroller - UFQFPN-32
32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 64 Kb, 8 Kb, 32, Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32L052K8U6TR
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range:STM32 Family STM32L0 Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit;
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case Style: UFQFPN; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, SPI, UART, USART, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L0; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageUFQFPN
Number of Pins32
Technical
Core ArchitectureARM
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of Channels10
Number of D/A Converters1
Number of I2C Channels1
Number of I/Os27
Number of SPI Channels1
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052K8U6TR.

Future Electronics
Datasheet136 pages8 years ago
STMicroelectronics
Datasheet122 pages10 years ago
Newark
Datasheet134 pages8 years ago
element14 APAC
Datasheet130 pages9 years ago
TME
Datasheet143 pages6 years ago
SHENGYU ELECTRONICS
Datasheet144 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant