STMicroelectronics STM32L051R6T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size32 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current290 nA
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051R6T6.

Newark
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet113 pages10 years ago
Datasheet28 pages10 years ago
element14 APAC
Datasheet119 pages9 years ago
Farnell
Datasheet119 pages9 years ago
Augswan
Datasheet132 pages5 years ago
SHENGYU ELECTRONICS
Datasheet131 pages7 years ago
Upverter
Datasheet120 pages9 years ago

Inventory History

3 month trend:
+8.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L051R6T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L051R6T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin LQFP Tray
ARM Cortex-M0+ STM32L0 MCU IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of P
32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 32 Kb, 8 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32L051R6T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size32 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current290 nA
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051R6T6.

Newark
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet113 pages10 years ago
Datasheet28 pages10 years ago
element14 APAC
Datasheet119 pages9 years ago
Farnell
Datasheet119 pages9 years ago
Augswan
Datasheet132 pages5 years ago
SHENGYU ELECTRONICS
Datasheet131 pages7 years ago
Upverter
Datasheet120 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant