STMicroelectronics STM32L051K6U6TR

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUFQFPN
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size32 kB
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation351 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of Channels10
Number of GPIO27
Number of I2C Channels1
Number of I/Os27
Number of Programmable I/O27
Number of SPI Channels1
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K6U6TR.

Future Electronics
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet113 pages10 years ago
element14 APAC
Datasheet133 pages4 years ago
Datasheet119 pages9 years ago
Datasheet125 pages8 years ago
Datasheet119 pages9 years ago
SHENGYU ELECTRONICS
Datasheet131 pages7 years ago
Upverter
Datasheet120 pages9 years ago

Inventory History

3 month trend:
-5.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L051K6U6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L051K6U6TR provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32
STM32L Series 32 kB Flash 8 kB 32-Bit SMT Microcontroller - UFQFPN-32
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32
Mcu, 32Bit, 32Mhz, Ufqfpn-32; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L051K6U6TR
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case Style: UFQFPN; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L0; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageUFQFPN
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size32 kB
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation351 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of Channels10
Number of GPIO27
Number of I2C Channels1
Number of I/Os27
Number of Programmable I/O27
Number of SPI Channels1
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K6U6TR.

Future Electronics
Datasheet127 pages8 years ago
STMicroelectronics
Datasheet113 pages10 years ago
element14 APAC
Datasheet133 pages4 years ago
Datasheet119 pages9 years ago
Datasheet125 pages8 years ago
Datasheet119 pages9 years ago
SHENGYU ELECTRONICS
Datasheet131 pages7 years ago
Upverter
Datasheet120 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant