STMicroelectronics STM32L031K6U7

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
EEPROM Memory Size1 kB
Flash Memory Size32 kB
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current250 nA
Number of Channels10
Number of I2C Channels1
Number of I/Os27
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031K6U7.

Upverter
Datasheet118 pages8 years ago
STMicroelectronics
Datasheet113 pages8 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L031K6U7.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L031K6U7 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Core ArchitectureARM
EEPROM Memory Size1 kB
Flash Memory Size32 kB
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current250 nA
Number of Channels10
Number of I2C Channels1
Number of I/Os27
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031K6U7.

Upverter
Datasheet118 pages8 years ago
STMicroelectronics
Datasheet113 pages8 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant