STMicroelectronics STM32L010K8T6

MCU 32-Bit STM32L010K8 ARM Cortex M0 RISC 64KB Flash 1.8V to 3.6V 32-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
EEPROM Memory Size256 B
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, IrDA, SMBus, SPI, UART, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeEEPROM, FLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current270 nA
Number of A/D Converters1
Number of ADC Channels16
Number of Channels10
Number of I2C Channels1
Number of I/Os25
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels1
RAM Size8 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L010K8T6.

element14 APAC
Datasheet92 pages4 years ago
TME
Datasheet91 pages4 years ago

Inventory History

3 month trend:
-53.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L010K8T6.

Descriptions

Descriptions of STMicroelectronics STM32L010K8T6 provided by its distributors.

MCU 32-Bit STM32L010K8 ARM Cortex M0 RISC 64KB Flash 1.8V to 3.6V 32-Pin LQFP Tray
Ultra-low-power value line Arm Cortex-M0+ MCU with 64-Kbytes of Flash memory, 32 MHz CPU, -40°C to 85°C, LQFP 32 7x7x1.4, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz
64KB 64K x 8 FLASH ARM® Cortex®-M0+ 32-Bit Microcontroller STM32L0 Series STM32L010 3.3V 32-LQFP
STM32L Series 64 kB Flash 8 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
Mcu, 32Bit, 32Mhz, Lqfp-32; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:32Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L010K8T6
STMICROELECTRONICS - STM32L010K8T6 - ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bity, 32 MHz, 64 KB, 8 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
EEPROM Memory Size256 B
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, IrDA, SMBus, SPI, UART, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeEEPROM, FLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current270 nA
Number of A/D Converters1
Number of ADC Channels16
Number of Channels10
Number of I2C Channels1
Number of I/Os25
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels1
RAM Size8 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L010K8T6.

element14 APAC
Datasheet92 pages4 years ago
TME
Datasheet91 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant