STMicroelectronics STM32G0B1VET6

MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 3.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G0B1VET6.

IHS

Datasheet159 pages4 years ago

Inventory History

3 month trend:
-2.79%

CAD Models

Download STMicroelectronics STM32G0B1VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2021-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32G0B1VET6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP100
ARM MCU, STM32 Family STM32G0B1 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 512 KB
ARM-MSeries 64MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontrollers (MCU); STM32G0B1VET6; STMICROELECTRONICS; 144 kB; FLASH; 8; 3.6 V
Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM
MAINSTREAM ARM CORTEX-M0+ 32-BIT / ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
MCU, 32BIT, 64MHZ, LQFP-100; Product Range:STM32 Family STM32G0B1 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:512KB; No. of Pins:100Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics