STMicroelectronics STM32F407VGT7

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Data Rate480 Mbps
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature105 °C
Max Power Dissipation465 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os82
Number of Programmable I/O114
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length14 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407VGT7.

Upverter
Datasheet180 pages11 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Augswan
Datasheet202 pages7 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
element14 APAC
Datasheet185 pages10 years ago
Datasheet199 pages9 years ago
TME
Datasheet203 pages3 years ago
Future Electronics
Datasheet167 pages12 years ago

Inventory History

3 month trend:
+141%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F407VGT7.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F407VGT7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
STM32F Series 1024 kB Flash 192kB RAM 168 MHz 32-Bit Microcontroller - LQFP-100
ARM Microcontrollers - MCU Hi-perf DSP FPU ARM Cortex-M4 MCU 1Mb
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:168Mhz; Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F407VGT7
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Data Rate480 Mbps
Flash Memory Size1 MB
Frequency168 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency168 MHz
Max Operating Temperature105 °C
Max Power Dissipation465 mW
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.7 µA
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os82
Number of Programmable I/O114
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels4
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size192 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length14 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407VGT7.

Upverter
Datasheet180 pages11 years ago
STMicroelectronics
Datasheet201 pages8 years ago
Augswan
Datasheet202 pages7 years ago
Newark
Datasheet201 pages8 years ago
Datasheet185 pages10 years ago
element14 APAC
Datasheet185 pages10 years ago
Datasheet199 pages9 years ago
TME
Datasheet203 pages3 years ago
Future Electronics
Datasheet167 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant