STMicroelectronics STM32F103R6T6A

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.55 µA
Number of A/D Converters2
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, Temp Sensor, WDT
RAM Size10 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R6T6A.

SHENGYU ELECTRONICS
Datasheet99 pages8 years ago
Newark
Datasheet87 pages13 years ago
element14 APAC
Datasheet90 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Arrow.cn
Datasheet59 pages14 years ago

Inventory History

3 month trend:
+20.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F103R6T6A.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F103R6T6A provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 64 PIN 32KB
STM32F Series 32 KB Flash 10 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of Pi
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 51 No. of timers: 3 Bus width: 32 Bit Interfaces: SPI / I²C / USART / USB / CAN Package: LQFP-64 ADC resolution: 12 bit Flash memory: 32 KB RAM: 10 KB SRAM: 10 KB
Mcu, 32Bit, Cortex-M3, 72Mhz, Lqfp-64; Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:32Kb; No. Of Pins:64Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32F103R6T6A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103R6T6A.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency72 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency72 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.55 µA
Number of A/D Converters2
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, Temp Sensor, WDT
RAM Size10 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length10 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R6T6A.

SHENGYU ELECTRONICS
Datasheet99 pages8 years ago
Newark
Datasheet87 pages13 years ago
element14 APAC
Datasheet90 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Arrow.cn
Datasheet59 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant