STMicroelectronics STM32F101ZET6

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Density4 Mb
Flash Memory Size512 kB
Frequency36 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency36 MHz
Max Operating Temperature85 °C
Max Power Dissipation666 mW
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.9 µA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Channels16
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os112
Number of Programmable I/O112
Number of PWM Channels4
Number of SPI Channels3
Number of Timers/Counters6
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size48 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length20.2 mm
Width20.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101ZET6.

Upverter
Datasheet112 pages13 years ago
SHENGYU ELECTRONICS
Datasheet121 pages8 years ago
Farnell
Datasheet106 pages14 years ago
element14
Datasheet105 pages14 years ago
Newark
Datasheet2 pages11 years ago
Datasheet112 pages13 years ago
iiiC
Datasheet99 pages13 years ago
Future Electronics
Datasheet42 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet42 pages14 years ago
Verical
Datasheet100 pages15 years ago

Inventory History

3 month trend:
-3.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F101ZET6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F101ZET6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 144LQFP
STM32F Series 512 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144
ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 512KB; RAM Memory Size: 48KB; No. of
MCU, 32BIT, CORTEXM3, 512KFLASH, 144LQFP; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:112; Program Memory Size:512 KB; RAM Memory Size:48KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, DAC, DMA, PWM, Timer; No. of PWM Channels:16; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; SVHC:No SVHC (15-Dec-2010); Clock Frequency:36MHz; Flash Memory Size:512KB; IC Generic Number:32F101ZE; Interface:I2C, SPI, USART; Interface:I2C, SPI, USART; Interface Type:3 x USART, 2 x UART, 2 x SPI, 2 x I2C; No. of ADC Inputs:1; No. of Bits:32; No. of I/O's:112; Package / Case:LQFP; Peripherals:ADC, DAC, DMA, LCD, POR, RTC; Program Memory Size:512KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101ZET6.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Density4 Mb
Flash Memory Size512 kB
Frequency36 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency36 MHz
Max Operating Temperature85 °C
Max Power Dissipation666 mW
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.9 µA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Channels16
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os112
Number of Programmable I/O112
Number of PWM Channels4
Number of SPI Channels3
Number of Timers/Counters6
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size48 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length20.2 mm
Width20.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101ZET6.

Upverter
Datasheet112 pages13 years ago
SHENGYU ELECTRONICS
Datasheet121 pages8 years ago
Farnell
Datasheet106 pages14 years ago
element14
Datasheet105 pages14 years ago
Newark
Datasheet2 pages11 years ago
Datasheet112 pages13 years ago
iiiC
Datasheet99 pages13 years ago
Future Electronics
Datasheet42 pages14 years ago
Datasheet41 pages14 years ago
Datasheet41 pages14 years ago
Datasheet42 pages14 years ago
Verical
Datasheet100 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant