STMicroelectronics STM32F100RBT6BTR

MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency24 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of ADC Channels1
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters7
Number of USART Channels3
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RBT6BTR.

Upverter
Datasheet88 pages11 years ago
Augswan
Datasheet96 pages7 years ago
STMicroelectronics
Datasheet95 pages8 years ago
Datasheet87 pages13 years ago

Inventory History

3 month trend:
+13.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F100RBT6BTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F100RBT6BTR provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Mainstream Value line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
Mcu, 32Bit, 24Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F100RBT6BTR
STM32F Series 128 kB Flash 8 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size128 kB
Frequency24 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of ADC Channels1
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters7
Number of USART Channels3
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsDMA, I2C, POR, PWM, Temp Sensor, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RBT6BTR.

Upverter
Datasheet88 pages11 years ago
Augswan
Datasheet96 pages7 years ago
STMicroelectronics
Datasheet95 pages8 years ago
Datasheet87 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant