STMicroelectronics STM32F072C8T6

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency48 MHz
InterfaceCAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation370 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels4
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072C8T6.

Future Electronics
Datasheet127 pages8 years ago
Datasheet124 pages10 years ago
Upverter
Datasheet126 pages10 years ago
Augswan
Datasheet128 pages7 years ago
Burklin Elektronik
Datasheet128 pages4 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
TME
Datasheet135 pages8 years ago

Inventory History

3 month trend:
+274%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F072C8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F072C8T6 provided by its distributors.

MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-48, STM32F072C8T6
Mainstream ARM Cortex-M0 USB line MCU with 64 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
STM32F Series 64 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
64KB 1.65V~3.6V ARM Cortex-M0 16KB 48MHz 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 64kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
MCU, ARM CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins:
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072C8-T6
  • STM32F072C8T6.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size64 kB
Frequency48 MHz
InterfaceCAN, HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation370 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.8 µA
Number of A/D Converters1
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters1
Number of USART Channels4
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072C8T6.

Future Electronics
Datasheet127 pages8 years ago
Datasheet124 pages10 years ago
Upverter
Datasheet126 pages10 years ago
Augswan
Datasheet128 pages7 years ago
Burklin Elektronik
Datasheet128 pages4 years ago
SHENGYU ELECTRONICS
Datasheet23 pages7 years ago
TME
Datasheet135 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant