Cypress Semiconductor STK11C88-NF25I

NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin SOIC Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time25 ns
Data Bus Width8 b
Density256 kb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current100 mA
Operating Supply Voltage5 V
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C88-NF25I.

Future Electronics
Datasheet17 pages15 years ago
Datasheet15 pages15 years ago
SHENGYU ELECTRONICS
Datasheet17 pages15 years ago

Inventory History

3 month trend:
-23.47%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor STK11C88-NF25I.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor STK11C88-NF25I provided by its distributors.

NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin SOIC Tube
EAR99 Surface Mount STK11C88 Tube ic memory 25ns 17.905mm 100mA 256kb
IC NVSRAM 256K PARALLEL 28SOIC
32K X 8 NON-VOLATILE SRAM 25 ns PDSO28
NON-VOLATILE SRAM, 128KX8, 25NS

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK11C88NF25I

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time25 ns
Data Bus Width8 b
Density256 kb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current100 mA
Operating Supply Voltage5 V
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C88-NF25I.

Future Electronics
Datasheet17 pages15 years ago
Datasheet15 pages15 years ago
SHENGYU ELECTRONICS
Datasheet17 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant