Cypress Semiconductor STK11C68-SF45

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SOIC W Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time45 ns
Data Bus Width8 b
Density64 kb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current65 mA
Operating Supply Voltage5 V
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-SF45.

Augswan
Datasheet18 pages19 years ago
Future Electronics
Datasheet17 pages19 years ago
Datasheet10 pages24 years ago
Arrow Electronics
Datasheet15 pages19 years ago
iiiC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor STK11C68-SF45.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor STK11C68-SF45 provided by its distributors.

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SOIC W Tube
8Kx8 SoftStore nvSRAM | IC NVSRAM 64K PARALLEL 28SOIC
EAR99 Surface Mount STK11C68 Tube ic memory 45ns 18.3895mm 65mA 64kb
Product Description Demo for Development.
8K X 8 NON-VOLATILE SRAM 45 ns PDSO28
NVRAM 8Kbx8 4.5-5.5V Softstore

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK11C68SF45

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time45 ns
Data Bus Width8 b
Density64 kb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current65 mA
Operating Supply Voltage5 V
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-SF45.

Augswan
Datasheet18 pages19 years ago
Future Electronics
Datasheet17 pages19 years ago
Datasheet10 pages24 years ago
Arrow Electronics
Datasheet15 pages19 years ago
iiiC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant