Cypress Semiconductor STK11C68-C35I

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SBDIP Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins28
Technical
Access Time35 ns
Data Bus Width8 b
Density64 kb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current75 mA
Operating Supply Voltage5 V
Schedule B8542320040
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-C35I.

Future Electronics
Datasheet17 pages19 years ago
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet18 pages19 years ago
Arrow Electronics
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+96.74%

Alternate Parts

Price @ 1000
$ 725.62
$ 888.545
$ 888.545
Stock
150,654
152,402
152,402
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
-
-
Density
64 kb
64 kb
64 kb
Address Bus Width
-
-
-
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor STK11C68-C35I.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor STK11C68-C35I provided by its distributors.

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SBDIP Tube
Obsolete 2005 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 5V 64kb 75mA
8K X 8 NON-VOLATILE SRAM 35 ns CDIP28
IC NVSRAM 64KBIT PARALLEL 28CDIP
Product Description Demo for Development.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK11C68C35I

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins28
Technical
Access Time35 ns
Data Bus Width8 b
Density64 kb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current75 mA
Operating Supply Voltage5 V
Schedule B8542320040
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-C35I.

Future Electronics
Datasheet17 pages19 years ago
Datasheet10 pages24 years ago
SHENGYU ELECTRONICS
Datasheet18 pages19 years ago
Arrow Electronics
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant