Cypress Semiconductor STK11C68-5C55M

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin CDIP Tube
Datasheet

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins28
Technical
Access Time55 ns
Data Bus Width8 b
Density64 kb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current55 mA
Operating Supply Voltage5 V
Schedule B8542320040
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-5C55M.

_legacy Avnet
Datasheet17 pages19 years ago
SHENGYU ELECTRONICS
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor STK11C68-5C55M.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor STK11C68-5C55M provided by its distributors.

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin CDIP Tube
3A001.A.2.C Through Hole STK11C68 Tube ic memory 55ns 35.56mm 55mA 64kb
Non-Volatile SRAM 8KX8 55ns CMOS CDIP28
8K X 8 NON-VOLATILE SRAM 55 ns CDIP28
CDIP-28 Pre-ordered Products ROHS
IC NVSRAM 64KBIT PARALLEL 28CDIP
Product Description Demo for Development.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK11C685C55M

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins28
Technical
Access Time55 ns
Data Bus Width8 b
Density64 kb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current55 mA
Operating Supply Voltage5 V
Schedule B8542320040
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-5C55M.

_legacy Avnet
Datasheet17 pages19 years ago
SHENGYU ELECTRONICS
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant