Cypress Semiconductor STK11C68-5C45M

IC Nvsram 64KBIT Parallel 28CDIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins28
Technical
Access Time45 ns
Data Bus Width8 b
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-5C45M.

SHENGYU ELECTRONICS
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor STK11C68-5C45M.

Descriptions

Descriptions of Cypress Semiconductor STK11C68-5C45M provided by its distributors.

IC NVSRAM 64KBIT PARALLEL 28CDIP

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins28
Technical
Access Time45 ns
Data Bus Width8 b
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeNon-Volatile, RAM, SRAM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor STK11C68-5C45M.

SHENGYU ELECTRONICS
Datasheet18 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant