STMicroelectronics STGW40NC60WD

Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight38.000013 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.1 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current40 A
Continuous Drain Current (ID)40 A
Current Rating40 A
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Input Capacitance2.9 nF
Max Collector Current70 A
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
Power Dissipation250 W
Reverse Recovery Time45 ns
Rise Time12 ns
Schedule B8541290080
Turn-Off Delay Time168 ns
Turn-On Delay Time33 ns
Voltage Rating (DC)600 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40NC60WD.

Components Direct
Datasheet14 pages18 years ago
Factory Futures
Datasheet14 pages18 years ago
Mouser
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet14 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGW40NC60WD.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGW40NC60WD provided by its distributors.

Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
MOSFET;N-Ch;VDSS 600V;ID 70A;TO-247;PD 250W;VGS +/-20V;gFS 20S;Qg 126nC;VF 2.4V
IGBT, N 600V 40A TO-247; DC Collector Current: 70A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Ic Continuous a Max: 40A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Max: 250W; Pulsed Current Icm: 230A; Rise Time: 12ns; Termination Type: Through Hole; Transistor Polarity: N Channel; Transistor Type: IGBT; Voltage Vces: 600V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight38.000013 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.1 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current40 A
Continuous Drain Current (ID)40 A
Current Rating40 A
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Input Capacitance2.9 nF
Max Collector Current70 A
Max Operating Temperature150 °C
Max Power Dissipation250 W
Min Operating Temperature-55 °C
Power Dissipation250 W
Reverse Recovery Time45 ns
Rise Time12 ns
Schedule B8541290080
Turn-Off Delay Time168 ns
Turn-On Delay Time33 ns
Voltage Rating (DC)600 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40NC60WD.

Components Direct
Datasheet14 pages18 years ago
Factory Futures
Datasheet14 pages18 years ago
Mouser
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant