STMicroelectronics STGP7NC60HD

Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 25A 80W TO220
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.7 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current14 A
Continuous Drain Current (ID)14 A
Current Rating14 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.3 V
Max Collector Current25 A
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-55 °C
Power Dissipation80 W
Reverse Recovery Time37 ns
Rise Time7 ns
Turn-Off Delay Time72 ns
Turn-On Delay Time18.5 ns
Voltage Rating (DC)600 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP7NC60HD.

Newark
Datasheet22 pages12 years ago
Farnell
Datasheet22 pages12 years ago
Datasheet18 pages18 years ago
Factory Futures
Datasheet15 pages18 years ago
Mouser
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+5.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STGP7NC60HD.

Related Parts

Descriptions

Descriptions of STMicroelectronics STGP7NC60HD provided by its distributors.

Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 25A 80W TO220
STMICROELECTRONICS STGP7NC60HD IGBT Single Transistor, 25 A, 2.5 V, 80 W, 600 V, TO-220, 3 Pins
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
STGP7NC60HD Series N-Channel 600 V 25 A Very Fast PowerMESH IGBT - TO-220
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, 600V, 7A, TO-220; DC Collector Current: 25A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 80W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220; No. of Pins: 3Pins; Ope

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGP7NC60HD.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Collector Base Breakdown Voltage (VCES)600 V
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.7 V
Collector Emitter Voltage (VCEO)600 V
Continuous Collector Current14 A
Continuous Drain Current (ID)14 A
Current Rating14 A
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.3 V
Max Collector Current25 A
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-55 °C
Power Dissipation80 W
Reverse Recovery Time37 ns
Rise Time7 ns
Turn-Off Delay Time72 ns
Turn-On Delay Time18.5 ns
Voltage Rating (DC)600 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP7NC60HD.

Newark
Datasheet22 pages12 years ago
Farnell
Datasheet22 pages12 years ago
Datasheet18 pages18 years ago
Factory Futures
Datasheet15 pages18 years ago
Mouser
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant